Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOA6980-T55

Honeywell

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 4-Pin
Product Highlights:
  • Direct TTL interface
  • Buffer or inverting logic available
  • Three device output options
  • Four mounting configurations
  • Choice of detector aperture
  • 0.125 in [3.18 mm] slot width
  • 24.0 in [610 mm] min. 26 AWG UL 1429 wire leads
Search Keywords: HOA6980T55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HOA6980-T55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    24.89(Max) x 6.6(Max) x 16.38(Max) mm
  • Family:
    HOA6980-T5
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$5.357
50
$4.265
100
$4.201
300
$3.830
500
$3.580
1,000
$3.445
2,500
$3.281
5,000 +
$2.940
Click for Quote
Log in to unlock special pricing