Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOA1884-011

Honeywell

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Product Highlights:
  • Choice of phototransistor or photodarlington output
  • Side mount package
  • Accurate position sensing
  • 0.125 in [3.18 mm] slot width
Search Keywords: HOA1884011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HOA1884-011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gap Width:
    3.18(Min) mm
  • Dimension:
    23.83 x 13.03 x 10.03 mm
  • Family:
    HOA1884-011
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$9.603
25
$7.802
50
$7.685
100
$7.309
300
$6.672
500
$6.572
1,000
$6.221
2,500 +
$5.885
Click for Quote
Log in to unlock special pricing