Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOA1873-013

Honeywell

Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 2.54mm Photodarlington 4-Pin
Product Highlights:
  • Choice of phototransistor or photodarlington output
  • Three sensitivity ranges
  • Choice of metal can package or plastic molded components
  • 0.100 in [2.54 mm] slot width
Search Keywords: HOA1873013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HOA1873-013
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gap Width:
    2.54 mm
  • Dimension:
    25.4 x 6.36 x 10.8 mm
  • Family:
    HOA1873-013
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 890
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$16.17
25
$9.18
100
$7.50
300
$7.34
500
$7.27
1,000
$7.20
2,500
$7.13
5,000 +
$7.05
Click for Quote
Log in to unlock special pricing