Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HOA0872-N55

Honeywell

Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Product Highlights:
  • Phototransistor output
  • Accurate position sensing
  • Four mounting configurations
  • 0.125 in [3.18 mm] slot width
  • Choice of detector aperture
  • Choice of opaque or IR transmissive housings
Search Keywords: HOA0872N55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HOA0872-N55
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gap Width:
    3.3 mm
  • Dimension:
    12.57(Max) x 6.6(Max) x 11.05(Max) mm
  • Family:
    HOA0872
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,436
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$7.014
25
$6.108
100
$5.338
300
$4.873
500
$4.800
1,000
$4.556
2,500
$4.487
5,000 +
$4.219
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5