Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

HOA0866-T55

Honeywell

Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Product Highlights:
  • Phototransistor output
  • Accurate position sensing
  • Four mounting configurations
  • 0.125 in [3.18 mm] slot width
  • Choice of detector aperture
  • Choice of opaque or IR transmissive housings
Search Keywords: HOA0866T55
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Honeywell
  • 部品番号:
    HOA0866-T55
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    24.89(Max) x 6.6(Max) x 11.05(Max) mm
  • Family:
    HOA0866
  • Gap Width:
    3.18 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,125
即時出荷可能
最小注文:
5
カートに追加
数量
Unit Price
5
$5.607
50
$4.555
100
$4.267
300
$4.012
500
$3.895
1,000
$3.633
2,500
$3.579
5,000 +
$3.359
Click for Quote
ログイン 特別価格を解除するには