Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HEL-716-U-0-12-00

Honeywell

RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RTD Analog Serial (2-Wire, 3-Wire) Automotive 2-Pin
Product Highlights:
  • Linear resistance vs temperature
  • Accurate and interchangeable
  • Excellent stability
  • Small for fast response
  • Wide temperature range
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords: HEL716U01200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HEL-716-U-0-12-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    ±0.5 °C
  • Operating Temperature:
    -200 to 260 °C
  • Resistance @ 25C:
    1000 ohm @ 0 °C
  • Description of Terminals:
    305mm insulated leads
  • Dimension:
    15.24 x 3.18 mm
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
59   can ship 12/30/24
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
1
$342.38
5
$337.25
10
$332.19
25
$327.20
50
$172.69
75
$118.76
100 +
$116.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5