Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HEL-707-T-0-12-00

Honeywell

RTD Analog Serial (2-Wire) Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RTD Analog Serial (2-Wire) Automotive 2-Pin
Product Highlights:
  • Accurate
  • Interchangeable
  • Fast response
  • Laser trimmed
  • Ceramic case material
  • Linear resistance vs temperature
  • Multiple small sizes
  • Ready-to-use, fully assembled elements
  • Wide temperature range
  • TFE Teflon® or fiberglass leadwire
Potential Applications:
  • HVAC: room, duct and refrigerant temperature
  • Electronic assemblies: thermal management, temperature compensation
  • Process control: temperature regulation
Search Keywords: HEL707T01200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    HEL-707-T-0-12-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    ±0.5 °C
  • Operating Temperature:
    -200 to 260 °C
  • Resistance @ 25C:
    100 ohm @ 0 °C
  • Description of Terminals:
    305mm insulated leads
  • Dimension:
    6.35 x 2.18 mm
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
22 Weeks can ship 3/13/25
ADD TO CART
Qty
Unit Price
1
$108.58
5
$104.99
10
$97.86
20
$94.35
50
$89.93
80
$85.05
250 +
$78.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5