Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GSAA20A1B

Honeywell

Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
Search Keywords: GSAA20A1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GSAA20A1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Safety
  • Actuator Style:
    Side Roller Lever
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9.7 N
  • Dimension:
    42 x 62.4 x 145.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
71 Weeks can ship 3/19/26
ADD TO CART
Qty
Unit Price
1
$232.83
3
$229.34
5
$225.90
10
$222.51
25 +
$217.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5