Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, 50,8 mm [2. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac, 50,8 mm [2.0 in] Corrosion Resistant Steel Leaf Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA
Search Keywords: GRLX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    G-RLX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369085
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Leaf Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    1.39 N
  • Termination Style:
    Solder
  • Dimension:
    62.74 x 17.45 x 31.75 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$123.14
5
$121.33
10
$113.53
25
$111.54
50
$102.17
100
$101.66
250 +
$101.15
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5