Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GLDB01E7B

Honeywell

MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, PG 13.5 Conduit, 1NC (Positive ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Plastic MIN-DIN, PG 13.5 Conduit, 1NC (Positive Opening) 1NO Single Pole Double Throw (SPDT),Snap Action, Double Break, Wobble Coil Actuator
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLDB01E7B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLDB01E7B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Miniature
  • Actuator Style:
    Wobble
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    1.3 N
  • Dimension:
    30.5mm x 32.6mm x 187.5mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
On Order:
30   can ship 5/21/25
60 Weeks can ship 1/13/26
ADD TO CART
Qty
Unit Price
1
$100.69
5
$93.18
10
$90.48
20
$85.52
50
$83.24
80
$81.99
250 +
$77.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5