Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GLCA01B

Honeywell

MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, Metal Top Pin Plunger, Ø 10 mm [0.4 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300; DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 66; NEMA 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL
Product Highlights:
  • UL, CSA, and CE
  • International conduit sizes
  • Designed to IEC standard for world-wide applications
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Wide choice of actuators
  • Designed for ease of installation
  • Variety of basic switch versions
Search Keywords: GLCA01B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLCA01B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Actuator Style:
    Top Pin Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    16 N
  • Dimension:
    30.5mm x 30mm x 79.5 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
12 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$83.33
5
$77.91
10
$69.00
25
$59.33
50
$58.16
100
$52.46
250 +
$50.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5