Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

GLAA20K8C

Honeywell

Switch Limit N.O./N.C. DPDT Cat Whisker Conduit 6A 600VAC 250VDC 0.1N Rotary Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. DPDT Cat Whisker Conduit 6A 600VAC 250VDC 0.1N Rotary Screw Mount
Search Keywords: GLAA20K8C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLAA20K8C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Global
  • Actuator Style:
    Cat Whisker
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.1 N
  • Dimension:
    42 x 42 x 216.6 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3
42 Weeks can ship 6/13/25
Backorder
Qty
Unit Price
3
€471.794
5
€348.401
8
€258.578
10 +
€253.410
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5