Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GLAA20A2B

Honeywell

MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, 0.5 in - 14 NPT Conduit, 2NC 2NO Do ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, 0.5 in - 14 NPT Conduit, 2NC 2NO Double Pole Double Throw (DPDT), Snap Action, Double Break, Adjustable Length Lever, Side Rotary with Steel Roller
Product Highlights:
  • Designed to IEC standard for world-wide applications
  • UL, CSA, and CE
  • International conduit sizes
  • Direct PLC interface compatible (two circuit)
  • Modular construction reduces maintenance parts costs
  • Designed for ease of installation
  • Variety of basic switch versions
  • Wide choice of actuators
Search Keywords: GLAA20A2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GLAA20A2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Global
  • Actuator Style:
    Side Rotary with Roller
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.33 N
  • Dimension:
    42 x 62 x 145.8 mm
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 4, 12, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
71 Weeks can ship 2/23/26
ADD TO CART
Qty
Unit Price
1
$209.11
3
$205.84
5
$202.76
10
$199.71
20 +
$196.72
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5