Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Key 240VAC Screw Mount Cable 5000000Cycles
Search Keywords: GKMB36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    GKMB36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Global Miniature Key Operated
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -25 to 85 °C
  • IP Rating:
    IP66/IP67
  • Dimension:
    N/A
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
2
18 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
1
$227.09
2
$208.47
3
$206.38
4
$202.25
5 +
$199.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5