Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FRN91-25BB

Honeywell

Switch Rocker (ON) OFF ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
Product Highlights:
  • Expected electrical life 50,000 cycles momentary; 100,000 cycles maintained
  • Expected mechanical life 250,000 cycles minimum
  • Sealed to IP67
  • One- or two-pole circuitry options
  • Withstands operating temperature -40 C to 85 C [-40 F to 185 F]
  • Welded lamp connection and one-piece internal, jumperless terminal withstand extreme shock and vibration
  • Twelve terminals offer an extensive range of switch and lamp circuit options, including LED or incandescent illumination
  • Vibration and show resistant
Potential Applications:
  • Transportation industry
  • Test equipment
  • Heavy-duty machinery
  • Marine equipment
Search Keywords: FRN9125BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FRN91-25BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9027102000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    20@12VAC 12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Order Increment:
20
ADD TO CART
Qty
Unit Price
1
$9.932
20
$9.029
40
$8.357
100
$7.265
260
$6.212
500
$5.873
1,000
$5.354
2,500
$4.945
5,000 +
$4.510
Click for Quote
Log in to unlock special pricing