Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FF5-21-DC-03

Honeywell

Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. SPST/DPST 0.3A 24VDC Screw Mount Wire Lead
Product Highlights:
  • Non-contact safety switches
  • Switches can be magnetically actuated from almost any angle
  • Compact, rugged design
  • Tested to over 1,000,000 operations, full load
  • 6 mm [0.24 in] operating distance
  • Up to 300 mA at 24 Vdc switching capability
  • IP67 sealing
  • Stainless steel option
  • UL and CE approvals
Search Keywords: FF521DC03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    FF5-21-DC-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Non Contact
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    SPST/DPST
  • Maximum Current Rating:
    0.3@24VDC A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -10 to 55 °C
  • IP Rating:
    IP67
  • Dimension:
    52 x 14 x 28 mm
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$183.46
3
$180.71
5
$177.99
10
$175.32
25 +
$154.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5