Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Boot Sealed Top Pin Plunger, Single Pole ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Hazardous Location Switches: EX Series, Epoxy-Coated Aluminum Housing, Boot Sealed Top Pin Plunger, Single Pole Double Throw (SPDT), 10 A 125, 250 or 480 Vac, NEMA 1 Seal Rating, Operating Temperature: -40 °C to 70 °C [-40 °F to 158 °F], 1/2 - 14 NPT Conduit Termination, NEMA 7: Class I, Div. 1 & 2, Groups B, C & D; NEMA 9: Class II, Div. 1 & 2, Groups E, F, & G; Ex d IIB + H2 T6 Category II 2 G, Agency Approvals: ATEX (CE), CSA, UL, IEC Ex, INMETRO, External and Internal Ground Screw, Mounting Bracket and Hardware Packets Furnished Unassembled
Product Highlights:
  • NEMA 1, 7, and 9
  • Compact, rugged housing
  • Up to 20 amp capacity
  • Ample wiring space
  • Mounts from four sides
  • Roller arms adjustable through 360 degrees
  • Non-sparking actuators
  • Captive cover screws
  • UL listed, file #E14274
  • CSA certified, file #LR57324
  • ATEX/IEC Ex approved, file #KEMA 04ATEX2312 X
  • Grounding screw
Potential Applications:
  • Control valves and actuators
  • Petro-chemical plants
  • Conveyors
  • Material handling
Search Keywords: EXN15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    EX-N15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Explosion Proof
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    13.34 N
  • Dimension:
    92.96 x 51.18 x 119.33 mm
  • Maximum Current Rating:
    0.5@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 7, 9
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
40 Weeks can ship 9/1/25
ADD TO CART
Qty
Unit Price
1
$856.36
3
$843.52
5
$830.86
10 +
$818.40
Click for Quote
Log in to unlock special pricing