Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CSLA1EL

Honeywell

Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Open Loop Current Sensor AC/DC Current 9V/12V/15V Automotive
Product Highlights:
  • Through-hole design
  • Fast response time
  • Source output
  • AC or DC current sensing
  • Accurate, low cost sensing
  • Adjustable performance and built-in temperature compensation assures reliable operation
  • PBT polyester housing
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Operating temperature range -25 °C to 85 °C
Search Keywords: CSLA1EL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CSLA1EL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030333800
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Sensing Current:
    625 A
  • Sensitivity:
    5.6 mV/A
  • Output Type:
    Voltage
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    N/A
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    -25 to 85 °C
  • Operating Frequency:
    DC to 230 kHz
  • Dimension:
    64 x 16 x 57 mm
  • Type:
    Closed Loop
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$122.92
5
$99.75
10
$91.50
25
$85.46
50
$84.18
100
$82.13
250 +
$80.90
Click for Quote
Log in to unlock special pricing