Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

CSDA1BA

Honeywell

Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Current Sensor Current Sensor AC/DC Current 9V/12V/15V Automotive
Product Highlights:
  • Through-hole design
  • Accurate, low cost sensing
  • AC or DC current sensing
  • Digital output
  • Output voltage isolation from input
  • Minimum energy dissipation
  • Maximum current limited only by conductor size
  • Operating temperature range -25 °C to 85 °C
Potential Applications:
  • Variable speed drives
  • Overcurrent protection
  • Ground fault detectors
  • Current feedback control systems
  • Robotics
  • UPS and telecommunication power supplies
  • Welding power supplies
  • Automotive - Battery management systems
  • Wattmeters
Search Keywords: CSDA1BA
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Honeywell
  • 부품 번호:
    CSDA1BA
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    9030333800
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Sensing Current:
    1 A
  • Sensitivity:
    N/A
  • Output Type:
    NPN
  • Sensing Current Type:
    AC,DC
  • Accuracy:
    N/A
  • Mounting:
    PCB Through Hole
  • Operating Temperature:
    -25 to 85 °C
  • Operating Frequency:
    DC to 7 kHz
  • Dimension:
    32 x 25 x 19 mm
  • Type:
    Closed Loop
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 178
즉시 배송 가능
최소 주문:
5
다수:
5
장바구니에 추가하기
수량
Unit Price
5
$21.34
10
$19.83
15
$19.24
25
$18.00
40
$16.73
100
$15.54
500
$15.03
1,000 +
$14.58
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5