Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Access Safety Switch J-Hook Turnbuckle with Lock Nuts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Access Safety Switch J-Hook Turnbuckle with Lock Nuts
Product Highlights:
  • Direct opening action of NC (normally closed) contacts
  • Longer spans are possible depending upon temperature change and installation
  • Choice of three actuator configurations (2CPS)
  • Removable contact block version available (2CPS)
  • Large wiring cavity with straight-through wiring
  • 24 Vdc or 120 Vac bright, multicluster LED status indicator light available on
  • Gold-plated contacts are standard on
  • 2CPS, available on 1CPS
  • Die-cast zinc housing
  • Optional hardware packs available
Search Keywords: CPSZK1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    CPSZK1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    73269009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    J-Hook Turnbuckle with Lock Nuts
  • Switch Type:
    Safety Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$197.63
3
$194.67
5
$191.75
10
$176.11
25 +
$155.41
Click for Quote
Log in to unlock special pricing