Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZE6-2AN

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VDC 9.92N Linear Conduit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 1A 250VDC 9.92N Linear Conduit
Product Highlights:
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 C to +71 C [ -25 F to +160 F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options
Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
Search Keywords: BZE62AN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZE6-2AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Enclosed
  • Actuator Style:
    Top Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    9.92 N
  • Maximum Current Rating:
    1@125VDC A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 633
Can Ship immediately
16 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
1
$128.82
5
$126.81
10
$122.20
20
$120.07
50
$116.82
80
$115.07
250 +
$113.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5