Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2RW80722555105-A2

Honeywell

Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 0.7N Screw Mount Screw Automotive
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RW80722555105A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RW80722555105-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    1@125VAC@UL A
  • Maximum Movement Differential:
    1.27 mm
  • Operating Force:
    0.7 N
  • Termination Style:
    Screw
  • Dimension:
    74.78 x 17.45 x 36.53 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184
Ships today, if you order in
MOQ for out of Stock Qty:
50
38 Weeks can ship 8/8/25
ADD TO CART
Qty
Unit Price
1
$57.56
10
$49.42
25
$48.68
50
$44.50
100
$28.05
150
$27.63
200 +
$27.21
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5