MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Full Rail Cover, 160 mm [6.312 in] Wire Lever Actuator, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
This Snap Switch has an elongated mounting hole for easier, more accurate mounting
Accepted world-wide standard "Large Basic" switch
Current rating ranges from 15 A to 25 A
Choice of actuation, termination and operating characteristics
This Honeywell Snap Action Switch has low operating force and differential travel
Long mechanical life up to 20,000,000 cycles at 95% survival
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.