MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Switch will Withstand Temperature of 121 °C [250 °F], Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
Accepted world-wide standard "Large Basic" switch
Low operating force and differential travel
Long mechanical life up to 20,000,000 cycles at 95% survival
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Choice of actuation, termination and operating characteristics