Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2R-P1

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Removable Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
Search Keywords: BZ2RP1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2R-P1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.61 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 33.02 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$19.96
10
$18.04
25
$17.20
50
$16.69
100
$15.97
250
$15.52
500 +
$14.30
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5