Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2RDS725551-A2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Al ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 Vac, Gold Alloy Contacts, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger with Elastomer Plunger Seal Secured to Components by External Banding and Spring Retaining Ring, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2RDS725551A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2RDS725551-A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501109
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Low Overtravel Plunger
  • Contact Rating @ Voltage:
    1@125VAC@UL A
  • Maximum Movement Differential:
    0.06 mm
  • Operating Force:
    5.28 N
  • Termination Style:
    Screw
  • Dimension:
    49.3mm x 17.45mm x 39.12mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP64
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
MOQ for out of Stock Qty:
50
25 Weeks can ship 5/15/25
ADD TO CART
Qty
Unit Price
1
$78.41
10
$77.24
25
$76.08
50
$74.94
100
$39.67
150
$27.92
200 +
$27.36
Click for Quote
Log in to unlock special pricing