Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, P ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Accepted world-wide standard "Large Basic" switch
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Low operating force and differential travel
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    0.05 mm
  • Operating Force:
    3.61 N
  • Termination Style:
    Solder
  • Dimension:
    49.28 x 17.45 x 22.61 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,170
Ships today, if you order in
Minimum Order:
5
13 Weeks can ship 10/21/24
ADD TO CART
Qty
Unit Price
5
$13.61
25
$12.56
50
$11.53
100
$11.32
250
$11.10
500
$11.05
1,000 +
$10.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5