Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2AW842444T

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA
Product Highlights:
  • Elongated mounting hole for easier, more accurate mounting
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Material Plastic
  • Low operating force and differential travel
  • Termination Screw
  • Current rating 15 A
  • Actuator Straight Lever
  • Circuitry - DPDT
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2AW842444T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2AW842444T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Straight Lever
  • Contact Rating @ Voltage:
    372.85 A
  • Maximum Movement Differential:
    2.54 mm
  • Operating Force:
    0.56 N
  • Termination Style:
    Screw
  • Dimension:
    74.78 x 17.45 x 39.07 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$31.26
5
$30.17
10
$29.87
25
$29.57
50
$29.27
100
$28.98
250 +
$28.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5