Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2AW822T

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Double Pole Double Throw (DPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Con ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: BZ Series, Double Pole Double Throw (DPDT), 15 A at 250 Vac, Straight Lever Actuator, Silver Contacts, Screw Termination
Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Accepted world-wide standard "Large Basic" switch
  • Elongated mounting hole for easier, more accurate mounting
  • Low operating force and differential travel
  • Current rating 15 A
  • Actuator Straight Lever
  • Circuitry - DPDT
Search Keywords: BZ2AW822T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2AW822T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    15 A
  • Maximum Movement Differential:
    2.39 mm
  • Operating Force:
    2.36 N
  • Termination Style:
    Screw
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
MOQ for out of Stock Qty:
50
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1
$111.69
10
$110.02
25
$108.37
50
$106.74
100
$56.34
150
$38.74
200 +
$37.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5