Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BZ-2AQ1842-PC2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 11,9 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Sintered Roller Plunger, Dust and Splash Resistant Cover to Case Seal, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Lock Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CSA
Product Highlights:
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords: BZ2AQ1842PC2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BZ-2AQ1842-PC2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536508099
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Plunger
  • Contact Rating @ Voltage:
    15@480VAC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    6.67 N
  • Termination Style:
    Screw
  • Dimension:
    49.28 x 17.45 x 69.29 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$72.737
5
$64.198
10
$59.242
25
$55.802
50
$54.230
100
$52.033
250 +
$50.665
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5