Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.45N Linear Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.45N Linear Screw Mount
Product Highlights:
  • UL, CSA and European approvals
  • Sealing - applicable portions of IP67 and NEMA 1, 3, 4, 6, 7, 9, and 13
  • Diverse conduit selection for wide range of applications
  • Compatible with LSX
  • Tracking interchangeability with MICRO SWITCH ML-E1 and HDLS
  • Variety of heads and non-sparking actuators
  • 10 A continuous carry electrical rating
  • Choice of silver or gold contacts
  • Internal grounding screw
Potential Applications:
  • Control valves and actuators
  • Offshore drilling
  • Grain elevators
  • Petrochemical plants
  • Chemical plants
  • Waste treatment
  • Paint booths
  • Mining conveyors
  • Pulp and paper coating
  • Hazardous waste handling
Search Keywords: BX4D3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BX4D3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Explosion Proof
  • Actuator Style:
    Top Roller Plunger
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    0.45 N
  • Dimension:
    76.2 x 72.9 x 165.35 mm
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 6, 13
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
1
$991.42
3
$963.67
5
$664.93
10 +
$599.61
Click for Quote
Log in to unlock special pricing