Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BE-2RV-A4

Honeywell

MICRO SWITCH™ Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A at 250 Vac, Straight Lever Actuator, 0,72 N [2. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Basic Switches: BE Series, Single Pole Double Throw (SPDT), 25 A at 250 Vac, Straight Lever Actuator, 0,72 N [2.5 oz] Operating Force, Silver Contacts, Screw Termination
Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Current rating 25 A
  • Actuator Straight Lever
  • Circuitry - SPDT
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation, termination and operating characteristics
Search Keywords: BE2RVA4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    BE-2RV-A4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    2.77 mm
  • Operating Force:
    0.7 N
  • Termination Style:
    Screw
  • Dimension:
    45.34mm x 10.16mm x 27.91 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 383
Ships today, if you order in
11 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$25.92
10
$19.71
25
$19.42
50
$19.13
100
$18.63
250
$18.35
500 +
$18.08
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5