MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENEC 20 A 250 Vac, Pin Plunger, Switch will Withstand Temperature of 121 °C [250 °F], 8-32 Binding Head Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Product Highlights:
Accepted world-wide standard "Large Basic" switch
Low operating force and differential travel
Long mechanical life up to 20,000,000 cycles at 95% survival
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Choice of actuation, termination and operating characteristics
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.