Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASDXRRX005PGAA5

Honeywell

Pressure Sensor 0psi to 5psi Gage 8-Pin DIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 5psi Gage 8-Pin DIP
Product Highlights:
  • Standard calibrations in inches H2O, psi, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • Low operating voltage
  • Absolute, differential and gage types
  • Pressure ranges from 10 inches H2O to 5 psi
  • Ratio metric 12-bit analog output
  • Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
  • RoHS compliant
Search Keywords: ASDXRRX005PGAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXRRX005PGAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole 90 °
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    24.81 x 14.02 x 11.25 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 728
Can Ship immediately
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$200.07
3
$192.50
5
$178.07
10
$169.89
25 +
$167.34
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5