Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ASDXACX015PAAA5

Honeywell

Pressure Sensor 0psi to 15psi Absolute 8-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor 0psi to 15psi Absolute 8-Pin
Product Highlights:
  • Absolute, differential and gage types
  • Ratiometric 12-bit analog output
  • Low operating voltage
  • Precision ASIC conditioning and temperature compensated over 0 °C to 85 °C [32 °F to 185 °F] temperature range
  • Pressure ranges from 10 inches H2O to 100 psi
  • Standard calibrations in inches H2O, psi, cm H2O, mbar, bar, kPa
  • Total error band of ±2.0% of full scale span maximum
  • RoHS compliant
Search Keywords: ASDXACX015PAAA5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ASDXACX015PAAA5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±2 %
  • Device Pressure Type:
    Absolute
  • Operating Pressure Range:
    0 to 15 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.5 to 4.5 V
  • Response Time:
    1 mS
  • Typical Operating Supply Voltage:
    5 V
  • Operating Temperature:
    -20 to 105 °C
  • Dimension:
    16.81 x 14.02 x 16.76 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
18 Weeks can ship 3/20/25
ADD TO CART
Qty
Unit Price
1
$149.06
3
$146.82
5
$144.62
10
$142.45
25 +
$139.12
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5