Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML91LA86

Honeywell

T-1 3/4 Wedge Base Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 3/4 Wedge Base Incandescent Lamp
Search Keywords: AML91LA86
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML91LA86
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539293060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    6.3 V
  • Color:
    N/A
  • Current Rating:
    0.2 A
  • Lead/Base Style:
    Wedge Base
  • Lamp Size:
    T-1 3/4
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Can Ship immediately
Minimum Order:
5
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
5
$13.08
25
$8.52
50
$7.73
100
$7.23
250
$6.94
500
$6.77
1,000
$6.61
2,500 +
$6.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5