Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML41CBE2

Honeywell

Switch Indicators 28VAC/28VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 28VAC/28VDC Incandescent Lamp Square Quick Connect/Solder Panel Mount with Snap-In
Product Highlights:
  • Pushbutton style indicators match AML series standard bezel lighted switches
  • Snap-in surface mount
  • UL recognized, CSA certified
  • Metric design for world wide acceptance
Search Keywords: AML41CBE2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML41CBE2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531909001
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Bezel Shape:
    Square
  • Bezel Color:
    Black
  • Lens Shape:
    Square Raised
  • Lens Color:
    N/A
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    N/A
  • Typical Operating Voltage:
    28,28 VAC|VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Quick Connect,Solder
  • Family:
    AML41
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
25
29 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
1
$135.90
5
$133.87
10
$131.86
25
$129.88
50
$68.76
75
$48.39
100 +
$47.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5