Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML36FBB4AA01

Honeywell

Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC
Product Highlights:
  • Same circuitry and electrical rating as power duty paddle switches
  • 1 or 2 poles
  • Maintained on, off position operation
  • Neon lamp circuitry can be isolated or Integral circuits
  • Up to 15 A, 125 or 250 Vac
  • UL recognized
  • CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords: AML36FBB4AA01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML36FBB4AA01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@250VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
MOQ for out of Stock Qty:
25
66 Weeks can ship 2/26/26
ADD TO CART
Qty
Unit Price
1
$224.78
5
$221.40
10
$218.08
25
$214.81
50
$113.37
75
$77.97
100 +
$76.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5