Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML31LBA4AD

Honeywell

Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AML31LBA4AD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML31LBA4AD
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    10A@250VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    30.5 x 20.3 x 48.45 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$149.83
5 +
$118.01
Click for Quote
Log in to unlock special pricing