Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML27ABK2AC22BB

Honeywell

Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
Product Highlights:
  • 2 or 3 positions, maintained, (90 throw) and momentary action, (60 throw).
  • 5-bit key combinations
  • UL recognized, CSA certified.
  • Static discharge protection (up to 20 kV when grounded).
Potential Applications:
  • Enable control of access to computer peripherals, keyboards, point-of-sale terminals, and security systems which are locked when unattended; and other locations where tampering must be discouraged.
Search Keywords: AML27ABK2AC22BB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML27ABK2AC22BB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    2
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    Left/Right
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DPDT
  • Contact Rating @ Voltage:
    N/A
  • Terminal Type:
    Quick Connect,Solder
  • Bezel Style:
    Square
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
MOQ for out of Stock Qty:
25
66 Weeks can ship 3/3/26
ADD TO CART
Qty
Unit Price
1
$446.51
5
$439.82
10
$433.22
25
$426.72
50
$217.95
75
$148.36
100 +
$145.39
Click for Quote
Log in to unlock special pricing