Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML25GBF2CA02RG

Honeywell

Switch Rocker (ON) None ON DPDT Quick Connect/Solder Paddle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) None ON DPDT Quick Connect/Solder Paddle
Search Keywords: AML25GBF2CA02RG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML25GBF2CA02RG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Paddle Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    Red/Green,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
On Order:
100   can ship 12/4/24
MOQ for out of Stock Qty:
25
72 Weeks can ship 4/6/26
ADD TO CART
Qty
Unit Price
1
$427.41
5
$421.01
10
$414.69
25
$408.47
50
$208.62
75
$142.01
100 +
$139.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5