Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML24FBA2BA05

Honeywell

Switch, Rocker - No Lamp - SPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Order ROCKER Sep

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch, Rocker - No Lamp - SPDT - (ON)-OFF-(ON) - Au - QC/Sldr >> Order ROCKER Sep
Search Keywords: AML24FBA2BA05
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML24FBA2BA05
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Incandescent Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
MOQ for out of Stock Qty:
25
35 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
1
$110.26
5
$89.00
10
$86.24
25
$83.61
50
$82.36
75
$81.12
100 +
$79.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5