Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML22CBX2AC

Honeywell

BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - QC/Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - QC/Solder
Product Highlights:
  • Identical to AML21 switches, except furnished with high efficiency LED display.
  • Rectangular LED s are flush with button surface, providing wide angle indication.
  • Optional diode protection for LED s.
  • 5 thru 24 Vdc LED devices have an internal resistor to maintain current at nominal 20 mA.
  • UL recognized, CSA certified.
  • LED circuit independent of switch circuit.
Search Keywords: AML22CBX2AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML22CBX2AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
MOQ for out of Stock Qty:
25
34 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
1
$345.88
5
$340.70
10
$335.59
25
$330.55
50
$174.46
75
$119.98
100 +
$117.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5