Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML21GBE3BC

Honeywell

Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact PC Pins/Push-On Through Hole/Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact PC Pins/Push-On Through Hole/Panel Mount
Search Keywords: AML21GBE3BC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML21GBE3BC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    US
  • ECCN:
    EAR99
  • Mounting:
    Through Hole,Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Incandescent Lamp
  • Terminal Type:
    PC Pins/Push-On
  • Body Orientation:
    Straight
  • Dimension:
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€69.567
5
€56.707
10
€55.499
25
€54.351
50
€54.074
100
€53.807
250 +
€53.539
Click for Quote
Log in to unlock special pricing