Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML21FBA2AA

Honeywell

Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
  • Silver or gold contacts
  • Full guard bezel option
  • 1, 2, or 4 poles
  • Lamps can be furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • Momentary or 2-level alternate action (push-on, push-off)
  • UL recognized, CSA certified
Search Keywords: AML21FBA2AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML21FBA2AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Rectangular Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
366   can ship 7/7/25
38 Weeks can ship 8/11/25
ADD TO CART
Qty
Unit Price
1
$41.59
5
$37.11
10
$36.55
25
$34.96
50
$33.04
100
$32.55
250 +
$31.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5