Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AML21CBA2AC

Honeywell

Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
  • UL recognized, CSA certified
  • Lamps can be furnished installed or ordered separately
  • Lamp circuit independent of switch circuit
  • Momentary or 2-level alternate action (push-on, push-off)
  • 1, 2, or 4 poles
  • Silver or gold contacts
  • Full guard bezel option
Search Keywords: AML21CBA2AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AML21CBA2AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365009
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    N/A
  • Actuator Style:
    Square Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Ships today, if you order in
34 Weeks can ship 7/4/25
ADD TO CART
Qty
Unit Price
1
$45.31
5
$40.43
10
$39.22
25
$38.09
50
$36.00
100
$35.04
250 +
$34.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5