Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AD3721R

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 43 mm [1.688 in] Hardened S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Sheet Metal Mounting Bracket with 43 mm [1.688 in] Hardened Steel Roller Lever Auxiliary Actuator, Operating Position Adjustment Tab, Mounting Hardware Furnished Unassembled
Product Highlights:
  • Roller lever
  • Auxiliary actuator
  • SPDT
  • Panel mount
  • Screw termination
  • Operating Force: 0.5 N
  • Lead-free
  • RoHS compliant
  • Can be used with basic/snap action switches
Search Keywords: AD3721R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    AD3721R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Actuator
  • Switch Type:
    Snap Action Switch
  • Color:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 603
Ships today, if you order in
MOQ for out of Stock Qty:
50
41 Weeks can ship 7/29/25
ADD TO CART
Qty
Unit Price
1
$93.89
10
$71.52
25
$69.56
50
$68.86
100
$68.17
150
$67.49
200 +
$66.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5