Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABPMRRN005PD2A3

Honeywell

Pressure Sensor -5psi to 5psi Differential 6-Pin SMD Module

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pressure Sensor -5psi to 5psi Differential 6-Pin SMD Module
Search Keywords: ABPMRRN005PD2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPMRRN005PD2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Differential
  • Operating Pressure Range:
    -5 to 5 psi
  • Media:
    Air
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    12.75 x 11 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Ships today, if you order in
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$31.38
5
$29.35
25
$27.16
50
$26.00
100
$24.93
300
$21.84
500 +
$19.16
Click for Quote
Log in to unlock special pricing