Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABPMANN005PGAA3

Honeywell

Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, no diagnostics, 0 psi to 5 p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Basic ABP Series, Compensated/Amplified, gage, SMT, AN: single axial barbed port, dry gases only, no diagnostics, 0 psi to 5 psi, analog, 10% to 90% of Vsupply, no temperature output, no sleep mode, 3.3 Vdc
Search Keywords: ABPMANN005PGAA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPMANN005PGAA3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90262001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 5 psi
  • Media:
    Air,Gas
  • Output Voltage:
    0.33 to 3 V
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    8 x 11 x 10.63 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
48 Weeks can ship 10/23/25
ADD TO CART
Qty
Unit Price
1
$32.67
5
$30.69
25
$28.55
50
$27.41
100
$26.36
300
$22.86
500 +
$20.32
Click for Quote
Log in to unlock special pricing