Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABPDLNN100MG2A3

Honeywell

Basic ABP Series, Compensated/Amplified, gage, DIP, LN: single axial barbless port, dry gases only, no diagnostics, 0 mbar to ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Basic ABP Series, Compensated/Amplified, gage, DIP, LN: single axial barbless port, dry gases only, no diagnostics, 0 mbar to 100 mbar, 214 counts, no temperature output, no sleep mode, 3.3 Vdc
Search Keywords: ABPDLNN100MG2A3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    ABPDLNN100MG2A3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026201090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    PCB Through Hole
  • Accuracy:
    ±0.25 %
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 100 mbar
  • Media:
    Air,Gas
  • Output Voltage:
    I²C
  • Response Time:
    0.46 mS
  • Typical Operating Supply Voltage:
    3.3 V
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    8 x 11 x 8.03 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
48 Weeks can ship 10/23/25
ADD TO CART
Qty
Unit Price
1
$32.67
5
$30.69
25
$28.55
50
$27.41
100
$26.36
300
$22.86
500 +
$20.32
Click for Quote
Log in to unlock special pricing